Omron Micro Switch, SPST, 1 mA @ 30 V dc
- RS Stock No.:
- 682-2332
- Mfr. Part No.:
- D3SH-A1L
- Brand:
- Omron
This image is representative of the product range
Discontinued
- RS Stock No.:
- 682-2332
- Mfr. Part No.:
- D3SH-A1L
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | SPST-NO | |
| Mounting Type | Surface Mount | |
| Actuator Type | Lever | |
| Contact Current Rating | 1 mA @ 30 V dc | |
| Mechanical Life | 150000 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration SPST-NO | ||
Mounting Type Surface Mount | ||
Actuator Type Lever | ||
Contact Current Rating 1 mA @ 30 V dc | ||
Mechanical Life 150000 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Omron Micro Switch 1 mA
- Omron Pin Plunger Subminiature Micro Switch 1 mA SPST, IP67
- APEM Micro Switch 1 mA, Silver Plated
- Omron Short Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Hinge Lever Micro Switch 100 mA SPCO, IP6X
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Pre-Wired Terminal 250 V SPST IP67










