Wurth Elektronik Detector Switch, SPST, 100mA, Copper Alloy
- RS Stock No.:
- 274-3441
- Mfr. Part No.:
- 461031442105
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-3441
- Mfr. Part No.:
- 461031442105
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Mount Type | Surface Mount | |
| Actuator Type | Push Button | |
| Switch Contact Current | 100mA | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Mount Type Surface Mount | ||
Actuator Type Push Button | ||
Switch Contact Current 100mA | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- RS Stock No. 2743440
- Mfr. Part No. 461011442105
Each
$3.18
- RS Stock No. 2743442
- Mfr. Part No. 461031442105
Each (On a Tape of 2)
$2.96
- RS Stock No. 2743442P
- Mfr. Part No. 461031442105
Each (Supplied on a Reel)
$2.96
- RS Stock No. 2743440P
- Mfr. Part No. 461011442105
Each (Supplied on a Reel)
$3.18
Related links
- Wurth Elektronik Detector Switch 100 mA, Copper Alloy
- Wurth Elektronik Detector Switch 1 mA, Stainless Steel
- Nidec Components Detector Switch 1 mA, Copper Alloy
- Alps Alpine Detector Switch 100 mA
- C & K Detector Switch 100 mA, Silver Cladding
- Nidec Components Detector Switch 100 mA, Silver Plated
- C & K Detector Switch 100 mA @ 12 V dc, Gold Plated Phosphor Bronze
- Nidec Components Through Hole Slide Switch SPST 100 mA








