Wurth Elektronik Detector Switch, SPST, 100mA, Copper Alloy
- RS Stock No.:
- 274-3439
- Mfr. Part No.:
- 461011442105
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$6,891.00
(exc. GST)
$7,581.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $2.297 | $6,891.00 |
*price indicative
- RS Stock No.:
- 274-3439
- Mfr. Part No.:
- 461011442105
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Mount Type | Surface Mount | |
| Actuator Type | Push Button | |
| Switch Contact Current | 100mA | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Mount Type Surface Mount | ||
Actuator Type Push Button | ||
Switch Contact Current 100mA | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Related links
- Wurth Elektronik Detector Switch 100 mA, Copper Alloy
- Wurth Elektronik Detector Switch 1 mA, Stainless Steel
- Nidec Components Detector Switch 1 mA, Copper Alloy
- Alps Alpine Detector Switch 100 mA
- C & K Detector Switch 100 mA, Silver Cladding
- Nidec Components Detector Switch 100 mA, Silver Plated
- C & K Detector Switch 100 mA @ 12 V dc, Gold Plated Phosphor Bronze
- Nidec Components Through Hole Slide Switch SPST 100 mA
