Wurth Elektronik Detector Switch, SPST, 1mA, Stainless Steel
- RS Stock No.:
- 254-1824
- Mfr. Part No.:
- 461011220101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$4.66
(exc. GST)
$5.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $2.33 | $4.66 |
| 20 - 98 | $2.205 | $4.41 |
| 100 - 498 | $2.12 | $4.24 |
| 500 - 998 | $2.035 | $4.07 |
| 1000 + | $1.925 | $3.85 |
*price indicative
- RS Stock No.:
- 254-1824
- Mfr. Part No.:
- 461011220101
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Mount Type | Surface Mount | |
| Actuator Type | Angled Toggle | |
| Switch Contact Current | 1mA | |
| Contact Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Mount Type Surface Mount | ||
Actuator Type Angled Toggle | ||
Switch Contact Current 1mA | ||
Contact Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Detector Switch 1 mA, Stainless Steel
- Wurth Elektronik Detector Switch 100 mA, Copper Alloy
- Alps Alpine Detector Switch 1 mA
- C & K Detector Switch 1 mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 1 mA, Phosphor Bronze
- Nidec Components Detector Switch 1 mA, Copper Alloy
- Alps Alpine Detector Switch 100 mA
- C & K Detector Switch 100 mA, Silver Cladding
