TE Connectivity Detector Switch, SPST, Silver Plated
- RS Stock No.:
- 223-4022
- Mfr. Part No.:
- JJFV0UG530NONMRTR
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.82
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 665 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.764 | $8.82 |
| 50 - 120 | $1.73 | $8.65 |
| 125 - 245 | $1.702 | $8.51 |
| 250 - 495 | $1.672 | $8.36 |
| 500 + | $1.644 | $8.22 |
*price indicative
- RS Stock No.:
- 223-4022
- Mfr. Part No.:
- JJFV0UG530NONMRTR
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Actuator Type | Lever | |
| Contact Material | Silver Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Actuator Type Lever | ||
Contact Material Silver Plated | ||
Related links
- TE Connectivity Detector Switch Silver Plated
- TE Connectivity Detector Switch 5 A, Silver Plated
- Nidec Components Detector Switch 100 mA, Silver Plated
- C & K Detector Switch 1 mA, Silver over Nickel Plated Phosphor Bronze
- APEM Micro Switch 1 mA, Silver Plated
- APEM Tactile Switch 1 mA, Silver Plated
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
