Alps Alpine Detector Switch, SPST, 1mA
- RS Stock No.:
- 123-8999
- Mfr. Part No.:
- SPVM110200
- Brand:
- Alps Alpine
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$8.37
(exc. GST)
$9.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 515 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.674 | $8.37 |
*price indicative
- RS Stock No.:
- 123-8999
- Mfr. Part No.:
- SPVM110200
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Actuator Type | Lever | |
| Switch Contact Current | 1mA | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Actuator Type Lever | ||
Switch Contact Current 1mA | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Alps Alpine Detector Switch 1 mA
- Alps Alpine Detector Switch 100 mA
- Alps Alpine Detector Switch 1 mA
- Alps Alpine Detector Switch 100 mA @ 12 V dc
- Wurth Elektronik Detector Switch 1 mA, Stainless Steel
- C & K Detector Switch 1 mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 1 mA, Phosphor Bronze
- Nidec Components Detector Switch 1 mA, Copper Alloy
