Weller T0051321399 Desoldering Tweezers Kit, 150W Output
- RS Stock No.:
- 269-0204
- Distrelec Article No.:
- 303-83-296
- Mfr. Part No.:
- T0051321399
- Brand:
- Weller
Subtotal (1 unit)*
$797.47
(exc. GST)
$877.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $797.47 |
*price indicative
- RS Stock No.:
- 269-0204
- Distrelec Article No.:
- 303-83-296
- Mfr. Part No.:
- T0051321399
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Kit Type | Desoldering Tweezers Kit | |
| Desoldering Tool Type | Desoldering Tweezers Kit | |
| Output Wattage | 150W | |
| Kit Contents | 24 V, RTWUS 015 B Tips (2 x 75W) and WSR 210 Safety Rest, WXUTS Tweezers 150 W | |
| Model Number | WXUTS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Kit Type Desoldering Tweezers Kit | ||
Desoldering Tool Type Desoldering Tweezers Kit | ||
Output Wattage 150W | ||
Kit Contents 24 V, RTWUS 015 B Tips (2 x 75W) and WSR 210 Safety Rest, WXUTS Tweezers 150 W | ||
Model Number WXUTS | ||
- COO (Country of Origin):
- MX
Weller Desoldering Kit, 150W Power, 24V Input Voltage - T0051321399
This desoldering kit is designed for both professional and DIY electronics repair. It features advanced WXUTS tweezers and delivers 150W output wattage for effective heat transfer. With a quick heating time of just 10 seconds, this kit ensures efficient removal of solder from electronic components. Integrated with a variety of RTWUS tips, it meets diverse desoldering needs in compact and heavy-duty applications.
Features & Benefits
• Integrated memory for storing standby temperature settings
• Ergonomic soft grips enhance user comfort and control
• Ergonomic soft grips enhance user comfort and control
Applications
• Compatible with WXsmart Control unit and Safety Rest
• Suitable for various electronic repair projects
• Suitable for various electronic repair projects
Can it be used for sensitive electronic components?
Yes, it is ESD safe, protecting delicate parts.
Is it easy to change the tips while in use?
Yes, the Active-Tip cartridge system allows for quick changes.
Related links
- Weller T0051321099 Desoldering Tweezers Kit, 150W Output
- Weller T0051321499 Desoldering Tweezers Kit, 80W Output
- Weller T0051317799N Desoldering Tweezers Kit, 80W Output
- Weller T0051321299 Desoldering Tweezers Kit, 80W Output
- Weller T0051320899 Desoldering Tweezers Kit, 80W Output
- Weller T0051320999 Desoldering Tweezers Kit, 80W Output
- Weller T0051321199 Desoldering Tweezers Kit, 80W Output
- RND RND 560-00288 Desoldering Tweezers, 48W Output 2 → 30 mm Length
