Thermaltronics M Desoldering Gun Tip for use with DS80 & DSV80 Desoldering Irons
- RS Stock No.:
- 914-5626
- Mfr. Part No.:
- M75DT003
- Brand:
- Thermaltronics
Subtotal (1 unit)*
$64.03
(exc. GST)
$70.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.03 |
*price indicative
- RS Stock No.:
- 914-5626
- Mfr. Part No.:
- M75DT003
- Brand:
- Thermaltronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thermaltronics | |
| Desoldering Tool Type | Desoldering Gun Tip | |
| Model Number | M75DT003 | |
| Nozzle Size | 0.80mm | |
| For Use With | DS80 & DSV80 Desoldering Irons | |
| Nozzle Series | M | |
| Tip Shape | Straight Conical | |
| Select all | ||
|---|---|---|
Brand Thermaltronics | ||
Desoldering Tool Type Desoldering Gun Tip | ||
Model Number M75DT003 | ||
Nozzle Size 0.80mm | ||
For Use With DS80 & DSV80 Desoldering Irons | ||
Nozzle Series M | ||
Tip Shape Straight Conical | ||
- COO (Country of Origin):
- CN
Tip Cartridges - M 75 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Tips - Thermaltronics
Related links
- Thermaltronics M Desoldering Gun Tip for use with DS80 & DSV80 Desoldering Irons
- Thermaltronics M Desoldering Gun Tip for use with Various Desoldering Irons
- Thermaltronics M Desoldering Gun Tip for use with TCP & TCPS Desoldering Irons
- Ersa 452 Desoldering Gun Tip for use with Various Desoldering Irons
- Metcal DxP Desoldering Gun Tip for use with Various Desoldering Irons
- Weller Desoldering Gun Tip
- Metcal DxP Desoldering Gun Tip for use with WXDP Desoldering Iron
- Weller Desoldering Nozzle for use with DS 22; DS 80 & DSV 80 Desoldering Irons
