- RS Stock No.:
- 762-1424
- Mfr. Part No.:
- DCP-CN6
- Brand:
- Metcal
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.88
(exc. GST)
$74.67
(inc. GST)
Units | Per unit |
1 + | $67.88 |
- RS Stock No.:
- 762-1424
- Mfr. Part No.:
- DCP-CN6
- Brand:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Model Number | DCP-CN6 |
Desoldering Tool Type | Desoldering Gun Tip |
Nozzle Size | 1.55mm |
For Use With | MFR-DSX; MFR-DSI; MFR-SDX; MFR-SDI Systems & MFR-HDS Hand-piece |
Nozzle Series | DxP |
Tip Shape | Straight Conical |
Related links
- Weller DX Desoldering Nozzle for use with Various Desoldering Irons
- RS PRO Desoldering Nozzle for use with Various Desoldering Irons
- RS PRO Desoldering Nozzle for use with Abeco DSG PRM Desoldering Gun
- Weller DX Desoldering Nozzle for use with DSX80 & DXV80 Desoldering Iron
- Weller DX Desoldering Nozzle for use with DS80 & DSV80 Desoldering Irons
- Weller Desoldering Gun Tip for use with Various Desoldering Irons
- Abeco Desoldering Nozzle for use with Abeco 2005 Desoldering Gun
- Weller XDS Desoldering Nozzle for use with Various Desoldering Irons