Metcal DxP Desoldering Gun Tip for use with MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX
- RS Stock No.:
- 762-1402
- Mfr. Part No.:
- DFP-CNL3
- Brand:
- Metcal
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$118.94
(exc. GST)
$130.83
(inc. GST)
Units | Per unit |
1 + | $118.94 |
- RS Stock No.:
- 762-1402
- Mfr. Part No.:
- DFP-CNL3
- Brand:
- Metcal
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Model Number | DFP-CNL3 |
Desoldering Tool Type | Desoldering Gun Tip |
Nozzle Size | 0.79mm |
For Use With | MFR-DSX; MFR-DSI; MFR-SDX; MFR-SDI Systems & MFR-HDS Hand-piece |
Nozzle Series | DxP |
Tip Shape | Straight Conical |
Related links
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with...
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with...
- Metcal DxP Desoldering Gun Tip for use with MFR-DSX; MFR-DSI;...
- Ersa 452 Desoldering Gun Tip for use with MFR-DSI MFR-SDI Systems...
- Thermaltronics 2.5 mm Straight Chisel Soldering Iron Tip for use...
- Thermaltronics M Desoldering Gun Tip for use with MFR-DSI MFR-SDI...
- Metcal Soldering Accessory Soldering Tweezers MFR-2200 Series
- Metcal Soldering Accessory Soldering Iron Coil Assembly, for use...