- RS Stock No.:
- 907-5573
- Mfr. Part No.:
- N60-06
- Brand:
- Hakko
Stocked by manufacturer – available for delivery 31/05/2024
Added
Price (ex. GST) Each
$43.58
(exc. GST)
$47.94
(inc. GST)
Units | Per unit |
1 + | $43.58 |
- RS Stock No.:
- 907-5573
- Mfr. Part No.:
- N60-06
- Brand:
- Hakko
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N60 Series Nozzles
These N60 Series Nozzles are designed specifically for use with the Hakko FR-4001 Desoldering tool and are available in a range of sizes to suit a wide variety of applications.
Soldering tips for Hakko FR-400 desoldering station (RS 907-5551)
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Desoldering Nozzle |
Nozzle Size | 2.6mm |
For Use With | FR-400 |
Nozzle Series | N60 |
Related links
- Omron PLC Expansion Module for Use with CP1E-N30 Series CP1E-N60...
- Weller DX Desoldering Nozzle for use with Various Desoldering Irons
- RS PRO Desoldering Nozzle for use with Various Desoldering Irons
- Weller Desoldering Gun Tip for use with Various Desoldering Irons
- Abeco Desoldering Nozzle for use with Abeco 2005 Desoldering Gun
- Weller XDS Desoldering Nozzle for use with Various Desoldering Irons
- Baumer Inductive Barrel-Style Proximity Sensor 10 mm Detection 36 V, IP67
- Hakko N1 for use with Hakko FM-2024 Desoldering Tool