Metcal DxP Desoldering Gun Tip for use with MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX
- RS Stock No.:
- 762-1418
- Mfr. Part No.:
- DCP-CN3
- Brand:
- Metcal
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.88
(exc. GST)
$74.67
(inc. GST)
Units | Per unit |
1 + | $67.88 |
- RS Stock No.:
- 762-1418
- Mfr. Part No.:
- DCP-CN3
- Brand:
- Metcal
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Model Number | DCP-CN3 |
Desoldering Tool Type | Desoldering Gun Tip |
Nozzle Size | 0.79mm |
For Use With | MFR-DSX; MFR-DSI; MFR-SDX; MFR-SDI Systems & MFR-HDS Hand-piece |
Nozzle Series | DxP |
Tip Shape | Straight Conical |
Related links
- Metcal DxP Desoldering Gun Tip for use with CV-5200 Systems MX-500...
- Metcal DxP Desoldering Gun Tip for use with MFR-DSX; MFR-DSI;...
- Ersa 452 Desoldering Gun Tip for use with MFR-DSI MFR-SDI Systems...
- Thermaltronics 2.5 mm Straight Chisel Soldering Iron Tip for use...
- Thermaltronics M Desoldering Gun Tip for use with MFR-DSI MFR-SDI...
- Metcal Soldering Accessory Soldering Tweezers MFR-2200 Series
- Metcal Soldering Accessory Soldering Iron Coil Assembly, for use...
- Omron D4SL-N Series Cable