Metcal DxP Desoldering Gun Tip for use with Various Desoldering Irons
- RS Stock No.:
- 612-4461
- Mfr. Part No.:
- DFP-CN4
- Brand:
- Metcal
Subtotal (1 unit)*
$95.30
(exc. GST)
$104.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.30 |
*price indicative
- RS Stock No.:
- 612-4461
- Mfr. Part No.:
- DFP-CN4
- Brand:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Desoldering Tool Type | Desoldering Gun Tip | |
| Model Number | DFP-CN4 | |
| Nozzle Size | 1.05mm | |
| For Use With | MFR-DSX; MFR-DSI; MFR-SDX; MFR-SDI Systems & MFR-HDS Hand-piece | |
| Nozzle Series | DxP | |
| Tip Shape | Straight Conical | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Desoldering Tool Type Desoldering Gun Tip | ||
Model Number DFP-CN4 | ||
Nozzle Size 1.05mm | ||
For Use With MFR-DSX; MFR-DSI; MFR-SDX; MFR-SDI Systems & MFR-HDS Hand-piece | ||
Nozzle Series DxP | ||
Tip Shape Straight Conical | ||
- COO (Country of Origin):
- US
MFR-DSI Desoldering System
Multi Function Rework System (MFR). Featuring two switchable outputs with a choice of comprehensive tools to support complex PCB and component technologies.
Adjustable hand piece - can be configured as a pencil or gun with the press of a button
Features an internal vacuum pump
Mains and hand piece ground detection
Hand piece motion sensors for extended tip life
Features an internal vacuum pump
Mains and hand piece ground detection
Hand piece motion sensors for extended tip life
Related links
- Metcal DxP Desoldering Gun Tip for use with Various Desoldering Irons
- Metcal DxP Desoldering Gun Tip for use with WXDP Desoldering Iron
- Thermaltronics M Desoldering Gun Tip for use with Various Desoldering Irons
- Ersa 452 Desoldering Gun Tip for use with Various Desoldering Irons
- Hakko for use with Various Desoldering Irons
- RS PRO A26 for use with Various Desoldering Irons
- RS PRO Desoldering Nozzle for use with Various Desoldering Irons
- RS PRO B26 for use with Various Desoldering Irons
