- RS Stock No.:
- 386-9048
- Mfr. Part No.:
- HA1124B
- Brand:
- Hakko
Stocked by manufacturer – available for delivery 26/06/2024
Added
Price (ex. GST) Each
$41.46
(exc. GST)
$45.61
(inc. GST)
Units | Per unit |
1 + | $41.46 |
- RS Stock No.:
- 386-9048
- Mfr. Part No.:
- HA1124B
- Brand:
- Hakko
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Type | Hot Air |
Nozzle Size | 2.5mm |
For Use With | 850; 852; FR801; FR802; FR803 Hot Air Stations |
Related links
- Hammers
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle