Canon LBP240 II 7187C020 Bluetooth Wireless Technology
- RS Stock No.:
- 870-387
- Mfr. Part No.:
- 7187C020
- Brand:
- Canon
N
Subtotal (1 unit)*
$647.57
(exc. GST)
$712.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $647.57 |
*price indicative
- RS Stock No.:
- 870-387
- Mfr. Part No.:
- 7187C020
- Brand:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Product Type | Laser Printer | |
| Print Resolution B&W | 1200 x 1200 dpi | |
| Print Resolution Colour | 1200 x 1200 dpi | |
| Maximum Print Speed B&W | 40ppm | |
| Maximum Print Speed Colour | 40ppm | |
| Connection Port | USB 2.0 | |
| Automatic Duplex Printing | Yes | |
| Wireless Connectivity | Bluetooth Wireless Technology | |
| Sheet Capacity | 250 | |
| Standards/Approvals | ISO 9296 | |
| Width | 399mm | |
| Height | 249mm | |
| Depth | 373mm | |
| Series | LBP240 II | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Laser Printer | ||
Print Resolution B&W 1200 x 1200 dpi | ||
Print Resolution Colour 1200 x 1200 dpi | ||
Maximum Print Speed B&W 40ppm | ||
Maximum Print Speed Colour 40ppm | ||
Connection Port USB 2.0 | ||
Automatic Duplex Printing Yes | ||
Wireless Connectivity Bluetooth Wireless Technology | ||
Sheet Capacity 250 | ||
Standards/Approvals ISO 9296 | ||
Width 399mm | ||
Height 249mm | ||
Depth 373mm | ||
Series LBP240 II | ||
- COO (Country of Origin):
- VN
The Canon single-function black and white printer designed for high-speed printing, providing fast and intuitive usability for various tasks efficiently.
Print speeds of up to 36 ppm for A4 and up to 58.8 ppm for A5-landscape
Low energy consumption results in a reduced carbon footprint
User-friendly operation with quick navigation to online manuals via QR codes
Typical electricity consumption rated at 0.29 kWh/week for energy efficiency
