Hewlett Packard 4ZB95A USB 2.0 Inkjet Printer
- RS Stock No.:
- 649-852
- Mfr. Part No.:
- 4ZB95A#B19
- Brand:
- Hewlett Packard
This image is representative of the product range
Subtotal (1 unit)*
$811.07
(exc. GST)
$892.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $811.07 |
*price indicative
- RS Stock No.:
- 649-852
- Mfr. Part No.:
- 4ZB95A#B19
- Brand:
- Hewlett Packard
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Print Resolution B&W | 600 x 600 dpi | |
| Product Type | Inkjet Printer | |
| Maximum Print Speed B&W | 19ppm | |
| Maximum Print Speed Colour | 4ppm | |
| Wireless Connectivity | USB 2.0 | |
| Sheet Capacity | 150 | |
| Width | 382mm | |
| Standards/Approvals | No | |
| Depth | 309mm | |
| Height | 211.5mm | |
| Series | 4ZB95A | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Print Resolution B&W 600 x 600 dpi | ||
Product Type Inkjet Printer | ||
Maximum Print Speed B&W 19ppm | ||
Maximum Print Speed Colour 4ppm | ||
Wireless Connectivity USB 2.0 | ||
Sheet Capacity 150 | ||
Width 382mm | ||
Standards/Approvals No | ||
Depth 309mm | ||
Height 211.5mm | ||
Series 4ZB95A | ||
- COO (Country of Origin):
- CN
