METCASE Unidesk Series Black Aluminium Desktop Enclosure Sloped Front, 200 mm 102 mm, 200 mm
- RS Stock No.:
- 769-4927
- Mfr. Part No.:
- M5320109RS
- Brand:
- METCASE
Subtotal (1 unit)*
$522.22
(exc. GST)
$574.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.22 |
*price indicative
- RS Stock No.:
- 769-4927
- Mfr. Part No.:
- M5320109RS
- Brand:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Product Type | Desktop Enclosure | |
| Body Material | Aluminium | |
| External Length | 200mm | |
| External Width | 200mm | |
| External Height | 102mm | |
| Weight | 1.5kg | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | Unidesk | |
| IP Rating | IP54 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Product Type Desktop Enclosure | ||
Body Material Aluminium | ||
External Length 200mm | ||
External Width 200mm | ||
External Height 102mm | ||
Weight 1.5kg | ||
Sloped Front Yes | ||
Colour Black | ||
Series Unidesk | ||
IP Rating IP54 | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Unidesk Terminal Cases
An ergonomic sloping front enclosure for desktop or wall mounted applications. The Unidesk terminal case has a pre-assembled aluminium body with removable base panel.
Robust enclosure designed to be house office system terminals, point of sale terminals, medical devices, industrial control equipment, security units and other types of electronics
Desk or wall mount
Ergonomic front panel inclined 30°
Flat rear section ideally suited to accept connectors and switches
PCB mounting holes in base
TÜV tested to IP54 (DIN EN 60529)
Kit includes case, front panel, PCB mounting pillars and 4 'L' shaped sealing gaskets
Note
This product includes a painted case with painted base panel, an anodised front panel, PCB mounting pillars and 4 'L' shaped sealing gaskets.
- RS Stock No. 4152919
- Mfr. Part No. A0620109
Each
$102.97
- RS Stock No. 8194068
- Mfr. Part No. A0629107
Each
$222.94
- RS Stock No. 2005456
- Mfr. Part No. 35190035.HMT1 BOP 900 PH - 9005
Each
$40.87
METCASE Unidesk Series Black, Grey Aluminium Enclosure Desktop Enclosure Sloped Front 102 mm, 200 mm
- RS Stock No. 7694920
- Mfr. Part No. M5330109RS
Each
$284.75
Related links
- METCASE Unidesk Series Black Aluminium Desktop Enclosure Sloped Front 200 mm
- METCASE Unidesk Series Black 200 mm
- METCASE Unidesk Series Black RAL 9005 200 mm 102 mm, 400
- METCASE Unidesk Series Black 7.84 in
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- METCASE Grey 7.84 in
- Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure Sloped Front 270 mm












