Pactec LH96 Series Black ABS Desktop Enclosure, 152.4 x 228.6 x 57.15mm
- RS Stock No.:
- 291-4169
- Mfr. Part No.:
- LH96-200-000
- Brand:
- Pactec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 291-4169
- Mfr. Part No.:
- LH96-200-000
- Brand:
- Pactec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ABS instrument housing
Extremely robust, clam-shell housing
made from structured ABS plastic
Removable front and rear plates
With numerous mounting options in the upper part and base and on the side panels for board mounting
Application areas: modem, hubs, computer peripherals, transmitters and receiver, etc.
Supplied with mounting screws and detailed dimensional drawing
Colours: - housing pc-bone (computer beige)/front and rear plate black – housing black/front and back plate black
made from structured ABS plastic
Removable front and rear plates
With numerous mounting options in the upper part and base and on the side panels for board mounting
Application areas: modem, hubs, computer peripherals, transmitters and receiver, etc.
Supplied with mounting screws and detailed dimensional drawing
Colours: - housing pc-bone (computer beige)/front and rear plate black – housing black/front and back plate black
Plastic Instrument Cases
All cases are manufactured from ABS.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 152.4 mm |
External Width | 228.6 mm |
External Height | 57.2 mm |
External Dimensions | 152.4 x 228.6 x 57.15mm |
Sloped Front | No |
Colour | Black |
Series | LH96 |
Related links
- Pactec LH96 Series White ABS Desktop Enclosure, 152.4 x 228.6 x 57.15mm
- Pactec LH77 Series Black ABS Desktop Enclosure, 187.34 x 177.81 x 57.15mm
- Pactec LH55 Series White ABS Desktop Enclosure, 129.03 x 128.78 x 57.15mm
- Pactec LH57 Series Black ABS Desktop Enclosure, 139.69 x 184.15 x 38.1mm
- Pactec LH77 Series Black ABS Desktop Enclosure, 184.34 x 177.81 x 38.1mm
- Pactec LH34/43 Series Black ABS Desktop Enclosure, 76.19 x 114.3 x 31.75mm
- Pactec SH Series Black ABS Desktop Enclosure, Sloped Front, 146.1...
- Pactec SH Series Black ABS Desktop Enclosure, Sloped Front, 146.5...