Vogel 214303 100 mm Metric Depth Gauge, Hard Brass

Subtotal (1 unit)*

$16.32

(exc. GST)

$17.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.32

*price indicative

RS Stock No.:
642-037
Mfr. Part No.:
214303
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Maximum Measurement

100 mm

Product Type

Depth Gauge

Accuracy

0.10 mm

Resolution

0.01

Vernier

Yes

Imperial/Metric

Metric

Finish

Surface Finely Ground

Material

Hard Brass

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Vogel Brass button gauge is a charming and functional precision tool, often gifted for promotional purposes thanks to its elegant, golden-brass finish and built-in dovetail guiding that ensures smooth, accurate sliding measurements with Vernier-level precision. It can be custom engraved on the front or back, making it a unique branded keepsake.

Made of hard brass

Surface finely ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy