Cropico Resistance Decade Box 10 Ω
- RS Stock No.:
- 671-8895
- Mfr. Part No.:
- RBB6-F
- Brand:
- Cropico
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,897.00
(exc. GST)
$3,186.70
(inc. GST)
- RS Stock No.:
- 671-8895
- Mfr. Part No.:
- RBB6-F
- Brand:
- Cropico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cropico | |
| Product Type | Decade Box | |
| Decade Box Type | Resistance | |
| Accuracy | ±0.05 % | |
| Minimum Operating Temperature | -50°C | |
| Number of Decades | 6 | |
| Maximum Operating Temperature | 125°C | |
| Weight | 600g | |
| Width | 350mm | |
| Standards/Approvals | No | |
| Height | 100mm | |
| Length | 80mm | |
| Resolution | 10 Ω | |
| Select all | ||
|---|---|---|
Brand Cropico | ||
Product Type Decade Box | ||
Decade Box Type Resistance | ||
Accuracy ±0.05 % | ||
Minimum Operating Temperature -50°C | ||
Number of Decades 6 | ||
Maximum Operating Temperature 125°C | ||
Weight 600g | ||
Width 350mm | ||
Standards/Approvals No | ||
Height 100mm | ||
Length 80mm | ||
Resolution 10 Ω | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Calibration/Substitution, High Accuracy 6 Decade Resistance Box
Compact, durable case of encapsulated moulded epoxy
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
The -B and -C models are suitable for pt100 simulation
Related links
- Cropico Resistance Decade Box 10 Ω
- Cropico Resistance Decade Box 0.001 Ω
- Cropico Resistance Decade Box 0.1 Ω
- Cropico Resistance Decade Box 0.01 Ω
- Cropico Resistance Decade Box Absolute Maximum Resistance Measurement 10kΩ
- Cropico Resistance Decade Box 100 Ω
- Cropico Resistance Decade Box 1 Ω
- Time Electronics Resistance Decade Box 10 mΩ

