Dormer P831 Series Cylindrical Deburring Tool, 12.7 mm Carbide

Subtotal (1 unit)*

$109.67

(exc. GST)

$120.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.67

*price indicative

RS Stock No.:
272-9587
Mfr. Part No.:
P83112.7X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Single Cut

Product Type

Deburring Tool

Head Shape

Cylindrical

Head Material

Carbide

Application

To Deburr

Finish

Bright

Head Diameter

12.7mm

Standards/Approvals

No

Shank Diameter

6mm

Overall Length

70mm

Series

P831

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has A shape, AL single cut flute style with wide spaced edges for trimming and deburring surfaces. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for non ferrous materials and plastics.

Aluminium cut geometry

Supports Dormer standards

Cylinder shape without end cut

Plain surface deburring primary use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy