Dormer P825 Series Inverted Cone Deburring Tool, 16 mm Carbide

Subtotal (1 unit)*

$125.63

(exc. GST)

$138.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.63

*price indicative

RS Stock No.:
272-9582
Mfr. Part No.:
P82516.0X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Double

Product Type

Deburring Tool

Head Shape

Inverted Cone

Head Material

Carbide

Application

To Deburr

Finish

Bright

Head Diameter

16mm

Standards/Approvals

No

Shank Diameter

6mm

Overall Length

64mm

Series

P825

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has N shape, DC double cut flute style with close spaced edges for making inverted v cuts and rear side chamfering. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish.

Inverted cone shape

Double cut geometry

Supports Dormer standards

Inverted back deburring primary use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy