Dormer P823 Series Cone Deburring Tool, 16 mm Carbide
- RS Stock No.:
- 272-9577
- Mfr. Part No.:
- P82316.0X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$145.26
(exc. GST)
$159.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.26 |
*price indicative
- RS Stock No.:
- 272-9577
- Mfr. Part No.:
- P82316.0X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Cone | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 16mm | |
| Standards/Approvals | No | |
| Shank Diameter | 6mm | |
| Series | P823 | |
| Overall Length | 71mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Cone | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 16mm | ||
Standards/Approvals No | ||
Shank Diameter 6mm | ||
Series P823 | ||
Overall Length 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has M shape, DC double cut flute style with close spaced edges for enlarging holes, surface finishing and cutting narrow angles in hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. This rotary burr is primary used for V groove deburring.
Cone shape
Double cut geometry
Supports Dormer standards
Closed groove deburring and carving possible
Related links
- Dormer P819 Series Cone Deburring Tool, 16 mm Carbide
- Dormer P823 Series Cone Deburring Tool, 3 mm Carbide
- Dormer P823 Series Cone Deburring Tool, 6 mm Carbide
- Dormer P823 Series Cone Deburring Tool, 6.3 mm Carbide
- Dormer P817 Series Cone Deburring Tool, 16 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 16 mm Carbide
- Dormer P825 Series Inverted Cone Deburring Tool, 16 mm Carbide
- Dormer P823 Series Cone Burr, 9.6 mm Carbide
