Dormer P811 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide

Subtotal (1 unit)*

$56.01

(exc. GST)

$61.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.01

*price indicative

RS Stock No.:
272-9539
Mfr. Part No.:
P8118.0X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Deburring Tool

Cut Type

Double

Head Shape

Ball Nosed Tree

Head Material

Carbide

Finish

Bright

Application

To Deburr

Head Diameter

8mm

Standards/Approvals

No

Series

P811

Overall Length

65mm

Shank Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has F shape, DC double cut flute style with close spaced edges for multi angle contouring, rounding of edges and cutting into hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving with fillet radii deburring.

Ball nosed tree shape

Double cut geometry

Supports Dormer standards

Closed groove deburring and carving possible

Free hand deburring and carving primary used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy