Dormer P611 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide

Subtotal (1 unit)*

$76.07

(exc. GST)

$83.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.07

*price indicative

RS Stock No.:
272-9452
Mfr. Part No.:
P6118.0X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Deburring Tool

Cut Type

Single Cut

Head Shape

Ball Nosed Tree

Head Material

Carbide

Finish

Bright

Application

To Deburr

Standards/Approvals

No

Head Diameter

8mm

Shank Diameter

6mm

Series

P611

Overall Length

65mm

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for multi angle contouring, rounding of edges and cutting into hard to reach areas. It has carbide tipped with toughened and hardened steel shank and bright finish. The carbide design is used for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is primary use for curved surface deburring and carving with free hand deburring and carving.

Ball nosed tree shape

Bright due to uncoated

Stainless steel cut geometry

Supports Dormer standards

Fillet radii deburring possible

Closed groove deburring and carving possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy