Dormer P809 Series Oval Deburring Tool, 16 mm Carbide
- RS Stock No.:
- 272-9529
- Mfr. Part No.:
- P80916.0X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$141.03
(exc. GST)
$155.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.03 |
*price indicative
- RS Stock No.:
- 272-9529
- Mfr. Part No.:
- P80916.0X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Double | |
| Product Type | Deburring Tool | |
| Head Shape | Oval | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 16mm | |
| Standards/Approvals | No | |
| Series | P809 | |
| Shank Diameter | 6mm | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Double | ||
Product Type Deburring Tool | ||
Head Shape Oval | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 16mm | ||
Standards/Approvals No | ||
Series P809 | ||
Shank Diameter 6mm | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Dormer Rotary Burr has E shape, DC double cut flute style with close spaced edges for round edge contouring. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving with fillet radii deburring.
Oval shape
Double cut geometry
Supports Dormer standards
Free hand deburring and carving possible
Curved surface deburring and carving possible
Related links
- Dormer P809 Series Oval Deburring Tool, 3 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 6 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 9.6 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 8 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 6.3 mm Carbide
- Dormer P709 Series Oval Deburring Tool, 12.7 mm Carbide
- Dormer P609 Series Oval Deburring Tool, 12.7 mm Carbide
- Dormer P609 Series Oval Deburring Tool, 9.6 mm Carbide
