Dormer P707 Series Ball Deburring Tool, 9.6 mm Carbide
- RS Stock No.:
- 272-9477
- Mfr. Part No.:
- P7079.6X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$62.60
(exc. GST)
$68.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.60 |
*price indicative
- RS Stock No.:
- 272-9477
- Mfr. Part No.:
- P7079.6X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Ball | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 9.6mm | |
| Standards/Approvals | No | |
| Overall Length | 54mm | |
| Series | P707 | |
| Shank Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Ball | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 9.6mm | ||
Standards/Approvals No | ||
Overall Length 54mm | ||
Series P707 | ||
Shank Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for intricate carving, metal engraving and welding preparation. It has carbide design for cutting diameter equal to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for steels. It is primary used for curved surface deburring and carving and fillet radii deburring.
Ball shape
Stainless steel cut geometry
Supports Dormer standards
Free hand deburring and carving possible
Related links
- Dormer P707 Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P707 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P707 Series Ball Deburring Tool, 8 mm Carbide
- Dormer P807C Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P837 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
