Dormer P707 Series Ball Deburring Tool, 6 mm Carbide

Subtotal (1 unit)*

$47.12

(exc. GST)

$51.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.12

*price indicative

RS Stock No.:
272-9475
Mfr. Part No.:
P7076.0X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Single Cut

Product Type

Deburring Tool

Head Shape

Ball

Head Material

Carbide

Application

To Deburr

Finish

Bright

Head Diameter

6mm

Standards/Approvals

No

Shank Diameter

6mm

Overall Length

50mm

Series

P707

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for intricate carving, metal engraving and welding preparation. It has carbide design for cutting diameter equal to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for steels. It is primary used for curved surface deburring and carving and fillet radii deburring.

Ball shape

Stainless steel cut geometry

Supports Dormer standards

Free hand deburring and carving possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy