Dormer P609 Series Oval Deburring Tool, 8 mm Carbide

Subtotal (1 unit)*

$76.07

(exc. GST)

$83.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.07

*price indicative

RS Stock No.:
272-9446
Mfr. Part No.:
P6098.0X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Single Cut

Product Type

Deburring Tool

Head Shape

Oval

Head Material

Carbide

Application

To Deburr

Finish

Bright

Standards/Approvals

No

Head Diameter

8mm

Series

P609

Shank Diameter

6mm

Overall Length

60mm

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for round edge contouring. It has carbide tipped with toughened and hardened steel shank and bright finish. This rotary burr offers carbide head with toughened and hardened steel shank. It is a first choice for stainless steels.

E shape oval burr

Bright due to uncoated

Stainless steel cut geometry

Supports Dormer standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy