Dormer P601 Series Cylindrical Deburring Tool, 6.3 mm Carbide
- RS Stock No.:
- 272-9433
- Mfr. Part No.:
- P6016.3X3.0
- Brand:
- Dormer
Subtotal (1 unit)*
$51.23
(exc. GST)
$56.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.23 |
*price indicative
- RS Stock No.:
- 272-9433
- Mfr. Part No.:
- P6016.3X3.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 6.3mm | |
| Shank Diameter | 3mm | |
| Overall Length | 45mm | |
| Series | P601 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 6.3mm | ||
Shank Diameter 3mm | ||
Overall Length 45mm | ||
Series P601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr is a cylinder burr without end cut. This rotary burr has VA single cut flute style with medium spaced edges for trimming and deburring surfaces. The carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank.
Bright due to uncoated
Stainless steel cut geometry
Supports Dormer standards
Cylinder shape without end cut
Related links
- Dormer P803 Series Cylindrical Deburring Tool, 6.3 mm Carbide
- Dormer P801 Series Cylindrical Deburring Tool, 6.3 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 6.3 mm Carbide
- Dormer P813 Series Pointed Tree Deburring Tool, 6.3 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 6.3 mm Carbide
- Dormer P825 Series Inverted Cone Deburring Tool, 6.3 mm Carbide
- Dormer P823 Series Cone Deburring Tool, 6.3 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 6.3 mm Carbide
