Dormer P101 Series Cylindrical Deburring Tool, 6.4 mm Carbide
- RS Stock No.:
- 272-9427
- Mfr. Part No.:
- P1016.4
- Brand:
- Dormer
Subtotal (1 unit)*
$54.67
(exc. GST)
$60.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.67 |
*price indicative
- RS Stock No.:
- 272-9427
- Mfr. Part No.:
- P1016.4
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 6.4mm | |
| Shank Diameter | 6mm | |
| Series | P101 | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 6.4mm | ||
Shank Diameter 6mm | ||
Series P101 | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer First stage rotary burr is used for removes broken bolt. First stage broken bolt removal has carbide tipped with toughened and hardened steel shank and bright finish. When a bolt is broken and needs to be extracted first use P100 to flatten the broken bolt surface. Secondly use P101. This series of burrs makes sure the threaded hole is not damaged when removing the broken piece.
End cut burr end
Dormer standards
Single cut flute style
Bolt removal cut geometry
Cylinder with end cut design
- RS Stock No. 2729429
- Mfr. Part No. P1019.3
Each
$78.31
- RS Stock No. 2729501
- Mfr. Part No. P8036.3X3.0
Each
$40.76
- RS Stock No. 2729426
- Mfr. Part No. P1014.9
Each
$49.34
- RS Stock No. 2729592
- Mfr. Part No. P8339.6X6.0
Each
$85.83
Related links
- Dormer P101 Series Cylindrical Deburring Tool, 9.3 mm Carbide
- Dormer P101 Series Cylindrical Deburring Tool, 4.9 mm Carbide
- Dormer P101 Series Cylindrical Deburring Tool, 7.8 mm Carbide
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 6.4 mm Carbide
- Dormer P101 Series Cylinder with End Cut Deburring Tool, 10.7 mm Carbide
- Dormer P801 Series Cylindrical Deburring Tool, 3 mm Carbide
- Dormer P801 Series Cylindrical Deburring Tool, 6.3 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 9.6 mm Carbide












