Tivoly High Speed Cutter, High Speed Steel Blade, Cutter Blade Blade

Subtotal (1 unit)*

$50.01

(exc. GST)

$55.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.01

*price indicative

RS Stock No.:
270-5377
Mfr. Part No.:
10361320205
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

High Speed Cutter

Blade Type

Cutter Blade

Standards/Approvals

No

Blade Material

High Speed Steel

Overall Length

45mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly DIN335C HSSE5% cobalt 90° deburring cutter with hole is fast and long-lasting deburring bit for high-strength steels and stainless steels.

Cylindrical shank

5% cobalt HSS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy