Tivoly Burr, Carbide Blade, Cutter Blade Blade
- RS Stock No.:
- 270-5363
- Mfr. Part No.:
- 103182116006
- Brand:
- Tivoly
Subtotal (1 unit)*
$182.93
(exc. GST)
$201.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.93 |
*price indicative
- RS Stock No.:
- 270-5363
- Mfr. Part No.:
- 103182116006
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Burr | |
| Blade Type | Cutter Blade | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Burr | ||
Blade Type Cutter Blade | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Tivoly carbide file milling cutter is high performance cutter especially for high-strength steels, stainless steels and cast irons. It has versatile use because of its substrate and diamond tooth geometry.
Cylindrical shank
Carbide head
Chip breaker teeth
Related links
- Tivoly Burr Cutter Blade Blade
- Tivoly High Speed Cutter Cutter Blade Blade
- Tivoly Burr, Carbide Blade
- Tivoly High Speed Cutter Cutter Blade Blade
- RS PRO Cone Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Cone Burr Tungsten Carbide Blade
- Noga N80 M42 Series for Deburring Stainless Steel Cutting & Grinding Disc High Speed Steel Blade, Cutter Blade
- Knipex Repair Kit for Mobile Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 340 SR
