Tivoly Burr, Carbide Blade
- RS Stock No.:
- 270-5347
- Mfr. Part No.:
- 10316520600
- Brand:
- Tivoly
Subtotal (1 unit)*
$65.25
(exc. GST)
$71.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.25 |
*price indicative
- RS Stock No.:
- 270-5347
- Mfr. Part No.:
- 10316520600
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Burr | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Burr | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly high-performance rotary burr that can withstand the majority of metals and composite metals. Teeth with chip-breakers guaranteed an excellent surface condition and ease of use.
Cylindrical shank
Carbide head
Chip breaker teeth
Related links
- Tivoly Burr, Carbide Blade
- Tivoly Burr Cutter Blade Blade
- RS PRO Cone Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Cone Burr Tungsten Carbide Blade
- RS PRO Cylinder Burr Tungsten Carbide Blade
- RS PRO Cylinder Burr Tungsten Carbide Blade
- RS PRO Cylinder Burr Tungsten Carbide Blade
- RS PRO Cylinder with End Cut Burr Tungsten Carbide Blade
