Tivoly High Speed Cutter, Carbide Blade, Cutter Blade Blade
- RS Stock No.:
- 270-5356
- Mfr. Part No.:
- 10317711200
- Brand:
- Tivoly
Subtotal (1 unit)*
$193.96
(exc. GST)
$213.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.96 |
*price indicative
- RS Stock No.:
- 270-5356
- Mfr. Part No.:
- 10317711200
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | High Speed Cutter | |
| Blade Type | Cutter Blade | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type High Speed Cutter | ||
Blade Type Cutter Blade | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Tivoly 1031771 series norm tapered carbide file cutter is high performance carbide file cutter milling. It has versatile use thanks to its substrate and diamond tooth geometry.
Especially for weld bead
Excellent surface finish
Superior long life
Chip breaker teeth
Related links
- Tivoly High Speed Cutter Cutter Blade Blade
- Tivoly High Speed Cutter Cutter Blade Blade
- Tivoly Burr Cutter Blade Blade
- Dremel for Deburring Soft Metal Plastic Burr High Speed Steel Blade, High Speed Cutter Blade
- Noga N80 M42 Series for Deburring Stainless Steel Cutting & Grinding Disc High Speed Steel Blade, Cutter Blade
- Dremel for Deburring Plastic Wood High Speed Cutter High Speed Steel Blade
- Knipex Repair Kit for Mobile Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 340 SR
- Tivoly High Speed Steel, 133mm Overall 10.5 mm
