Dormer P890 Series Burr Set Carbide
- RS Stock No.:
- 268-6591
- Mfr. Part No.:
- P89001
- Brand:
- Dormer
Subtotal (1 unit)*
$2,872.45
(exc. GST)
$3,159.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,872.45 |
*price indicative
- RS Stock No.:
- 268-6591
- Mfr. Part No.:
- P89001
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Burr Set | |
| Head Material | Carbide | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Series | P890 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Burr Set | ||
Head Material Carbide | ||
Finish Bright | ||
Standards/Approvals No | ||
Series P890 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
Dormer Burr Set, Carbide Blade, For Deburring - P89001
This carbide blade burr set from Dormer is designed for precise and efficient deburring. With high-quality carbide blades, this burr removal tool ensures exceptional performance in industrial settings. It is an essential addition to any professional's toolkit.
Features & Benefits
• Blades made of high-quality Carbide, reliable for deburring tasks
• Offers unmatched durability and reliability for industrial applications
• Ensures smooth and efficient burr removal for a professional finish
Applications
• Used for deburring tasks in automation and mechanical industries
• Ideal for precision work in electronics and electrical applications
• Designed for professional use in industrial settings
Can it be used for deburring in the automotive industry?
This burr set is reliable for deburring tasks in a variety of industries, including the automotive sector.
Will it provide precise results for delicate electronic components?
Yes, this burr removal tool is designed to offer precision work for delicate electronic components.
Is it suitable for heavy-duty industrial applications?
The Carbide blade burr set from Dormer is ideal for heavy-duty industrial tasks, ensuring reliable performance every time.
Related links
- Dormer P880 Series Burr Set Carbide
- Dormer P880 Series Ball Burr Set Carbide
- RS PRO FR Series Burr Set
- RS PRO Burr Set Tungsten Carbide
- Dormer P801 Series Round Burr, 12.7 mm Carbide
- Dormer P813 Series Tree Burr, 12.7 mm Carbide
- Dormer P823 Series Cone Burr, 9.6 mm Carbide
- Dormer P805 Series Ball Nosed Cylinder Burr, 12.7 mm Carbide
