Dormer P880 Series Burr Set Carbide

Subtotal (1 unit)*

$376.09

(exc. GST)

$413.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.09

*price indicative

RS Stock No.:
268-6590
Mfr. Part No.:
P88006
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

End Cut

Product Type

Burr Set

Head Material

Carbide

Standards/Approvals

No

Series

P880

Shank Diameter

14mm

RoHS Status: Exempt

COO (Country of Origin):
IE

Dormer Burr Set, 10 Pieces, Single-Cut Flute Style - P88006


Getting caught up in the grind? Turn to this burr set from Dormer. It features 10 carbide burrs that are suitable for shaping, grinding, smoothing and cutting metal objects. You can also use them to remove or deburr excess material. Use them with the rotary tool of your choice to make fast work of your metal finishing tasks.

Features & Benefits


• Single-cut style for smooth finishing of metals

• Convenient plastic tube box for easy storage

• Range of shank sizes from 3 to 14mm for versatile use

• Diameter of 3mm for finer metalworking

Applications


• Metalworking

• Aerospace engineering

• Automotive repair shops

• Boatyards

What shape are these burrs?


The set contains a selection of differently shaped burrs, including cylinder, ball, oval and pointed tree types, so you can always find the right tool for the job.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy