Teng Tools DBT41 Series for Deburring Brass, Copper, Plastic Hand Reamer, 41 mm, Pipe Reamer Blade
- RS Stock No.:
- 810-528
- Mfr. Part No.:
- DBT41
- Brand:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-528
- Mfr. Part No.:
- DBT41
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Blade Type | Pipe Reamer | |
| Product Type | Hand Reamer | |
| Maximum Cutting Capacity | 41mm | |
| Minimum Cutting Capacity | 3mm | |
| Materials Deburred | Brass, Copper, Plastic | |
| Standards/Approvals | ISO | |
| Series | DBT41 | |
| Cut Direction | Both | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Blade Type Pipe Reamer | ||
Product Type Hand Reamer | ||
Maximum Cutting Capacity 41mm | ||
Minimum Cutting Capacity 3mm | ||
Materials Deburred Brass, Copper, Plastic | ||
Standards/Approvals ISO | ||
Series DBT41 | ||
Cut Direction Both | ||
- COO (Country of Origin):
- TW
The Teng Tools deburring tool is designed for efficiently removing burrs from copper, aluminium, and brass pipes. It accommodates pipe diameters ranging from 3 to 41mm, making it a versatile solution for plumbing and metalworking tasks.
Suitable for internal and external deburring with cutters on both ends
Effective for pipe diameters between 3 and 41mm
Lightweight, with a net weight of just 36g for ease of use
Manufactured from quality materials in Taiwan, ensuring durability
Compacts easily for storage in professional toolkits or workspaces
Related links
- Teng Tools DBT Series for Deburring Pipe Deburring Tool Aluminium Blade, Pipe Reamer Blade
- Teng Tools TFA22 Pipe Cutter 22 mm Cuts Brass Plastic
- Facom 325 Series for Deburring Aluminium Brass Copper Deburring Tool Kit
- Noga NG-3 Series for Deburring Brass and Cast Iron Plastic Deburring Tool N
- P&N for Deburring Wood Stainless Steel Brass 3 mm
- Virax 40 mm x Copper Pipe, High Density Polyethylene Hand Reamer
- Noga S-20 Series for Deburring Brass and Cast Iron Deburring Tool Deburring Blade S20 Blade
- Noga for Deburring Steel Plastic Brass Deburring Tool, 10.4 mm
