Noga UBURR Series Deburring Blade, High Speed Steel Blade, Straight Blade

Subtotal (1 unit)*

$660.49

(exc. GST)

$726.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$660.49

*price indicative

RS Stock No.:
199-455
Mfr. Part No.:
UB3006
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Deburring Blade

Blade Type

Straight

Standards/Approvals

No

Blade Material

High Speed Steel

Series

UBURR

RoHS Status: Exempt

COO (Country of Origin):
IL
The Noga Deburring Tools are designed for efficiently deburring both the front and back of drilled through holes in a single pass. These tools offer significant time savings by automating the deburring process, eliminating the need for manual labour and reducing production time. They provide consistent results across all production scales, ensuring high quality finishes and minimizing defects, which enhances overall product quality.

Helical interpolation

Hassle free blade replacement

Versatile holder design

Scratch prevention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy