Noga S101 Series for Deburring All Material Deburring Tool Deburring Blade, High Speed Steel Blade, S101 Blade

Subtotal (1 bag of 10 units)*

$84.66

(exc. GST)

$93.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$84.66$8.466

*price indicative

RS Stock No.:
339-4803
Mfr. Part No.:
S101
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Deburring Tool Deburring Blade

Blade Type

S101

Blade Use

Deburring

Materials Deburred

All Material

Standards/Approvals

No

Blade Material

High Speed Steel

Series

S101

Overall Length

44mm

Cut Direction

Right

RoHS Status: Exempt

COO (Country of Origin):
IL

Blades


Manufactured from high speed steel

Heat treated to a hardness of 64 RC (Rockwell)

Supplied in bags of ten

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy