Subtotal (1 unit)*
$693.59
(exc. GST)
$762.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $693.59 |
*price indicative
- RS Stock No.:
- 856-826
- Mfr. Part No.:
- PL-UB3-CABLE
- Brand:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Core Architecture | FPGA Based | |
| Standards/Approvals | RoHS | |
| For Use With | FPGA Devices | |
| Product Type | Cable | |
| Sub Type | USB | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Core Architecture FPGA Based | ||
Standards/Approvals RoHS | ||
For Use With FPGA Devices | ||
Product Type Cable | ||
Sub Type USB | ||
- COO (Country of Origin):
- IN
The Altera USB Blaster III FPGA Development Cable provides a streamlined solution for programming and configuring FPGAs, CPLDs, and related devices, connecting seamlessly through a USB port for efficient data transmission.
Powered directly from the USB connection, eliminating the need for external power supplies
Supports JTAG programming for a wide range of Altera devices, ensuring versatile usage
Includes high-performance programming cables designed to minimise signal loss
Compact design with compatibility for legacy boards via micro-to-legacy adapter
