Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A
- RS Stock No.:
- 259-6669
- Mfr. Part No.:
- SJ2-3574A-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-6669
- Mfr. Part No.:
- SJ2-3574A-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Surface Mount | |
| Current | 1A | |
| Sub Type | Jack Connector | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Plastic | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Surface Mount | ||
Current 1A | ||
Sub Type Jack Connector | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Plastic | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a right angle body orientation. The mounting type of the product is surface mount and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
