RS PRO Brushed Geared DC Geared Motor, 3.71 W, 12V dc, 10 Ncm, 155rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 901-3282
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$86.03
(exc. GST)
$94.63
(inc. GST)
- RS Stock No.:
- 901-3282
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 3.71W | |
| Output Speed | 155rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 10Ncm | |
| Mount Type | Flange, Screw Fixing | |
| Gearhead Type | Spur | |
| Gear Ratio | 30:1 | |
| Material | Steel | |
| Length | 71.2mm | |
| Shaft Length | 15.15mm | |
| Depth | 38mm | |
| Width | 38mm | |
| Standards/Approvals | RoHS Compliant | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 3.71W | ||
Output Speed 155rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 10Ncm | ||
Mount Type Flange, Screw Fixing | ||
Gearhead Type Spur | ||
Gear Ratio 30:1 | ||
Material Steel | ||
Length 71.2mm | ||
Shaft Length 15.15mm | ||
Depth 38mm | ||
Width 38mm | ||
Standards/Approvals RoHS Compliant | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- GB
RS Pro 12 V DC Geared Motor, 38mm
From RS Pro, this DC geared motor is ideal for low speed applications that require high starting torque. The brushed motor ensure a low cost and simplified design, while offering versatility and reliability.
With an iron core construction, the DC motor has a spur gearbox for consistent high output torque. The gear motor also features a robust flange with screw hole fixing, for easy and secure installation.
This 38 mm geared motor is designed for most low voltage applications, and provides a 155 rpm no-load speed.
Features and Benefits
• 12 V dc Supply Voltage
• Iron Core
• Spur gear head
• 6mm shaft diameter
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions, and are often used in;
• Power tools
• Water pumps
• Camera Systems
• Adjusting devices
• Robotics
• Fans
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
Related links
- RS PRO Brushed Geared DC Geared Motor 24V dc 155rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 82rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1941rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1059rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 2417rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1318rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 7300rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1460rpm, 6 mm Shaft Diameter

