Portescap Low Inertia Type Servo Motor DC Motor, 2.3 W, 7.5V dc, 2.9 mNm, 9700rpm, 1.5 mm Shaft Diameter
- RS Stock No.:
- 192-5922
- Mfr. Part No.:
- 16N28-210E.201
- Brand:
- Portescap
Subtotal (1 unit)*
$161.36
(exc. GST)
$177.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.36 |
*price indicative
- RS Stock No.:
- 192-5922
- Mfr. Part No.:
- 16N28-210E.201
- Brand:
- Portescap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Supply Voltage | 7.5V dc | |
| Product Type | DC Motor | |
| Sub Type | Low Inertia Type Servo Motor | |
| Power Rating | 2.3W | |
| Output Speed | 9700rpm | |
| Shaft Diameter | 1.5mm | |
| Maximum Output Torque | 2.9mNm | |
| Mount Type | Screw | |
| Material | Steel | |
| Current Rating | 420mA | |
| Length | 28mm | |
| Shaft Length | 6mm | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Depth | 16mm | |
| Core Construction | Ironless | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Supply Voltage 7.5V dc | ||
Product Type DC Motor | ||
Sub Type Low Inertia Type Servo Motor | ||
Power Rating 2.3W | ||
Output Speed 9700rpm | ||
Shaft Diameter 1.5mm | ||
Maximum Output Torque 2.9mNm | ||
Mount Type Screw | ||
Material Steel | ||
Current Rating 420mA | ||
Length 28mm | ||
Shaft Length 6mm | ||
Standards/Approvals No | ||
Width 16mm | ||
Depth 16mm | ||
Core Construction Ironless | ||
RoHS Status: Exempt

16mm DC Motor Escap 16N28 1.7W
A range of Portescap 16N28 DC motors with an alnico magnet. The ironless motors have a compact design and can deliver a torque up to 3 mNm.
Related links
- Portescap Low Inertia Type Servo Motor DC Motor 12V dc 10800rpm, 1.5 mm Shaft Diameter
- Portescap Low Inertia Type Servo Motor DC Motor 12V dc 7600rpm, 2 mm Shaft Diameter
- Portescap Low Inertia Type Servo Motor DC Motor 12V dc 5900rpm, 2 mm Shaft Diameter
- Portescap Low Inertia Type Servo Motor DC Motor 32V 5900rpm, 3 mm Shaft Diameter
- Portescap Low Inertia Type Servo Motor DC Motor 12V dc 4700rpm, 3 mm Shaft Diameter
- Portescap Low Inertia Type Servo Motor DC Motor 18V dc 6300rpm, 2 mm Shaft Diameter
- Portescap Low Inertia Type Servo Motor DC Motor 6V dc 5600rpm, 2 mm Shaft Diameter
- Portescap Low Inertia Type Servo Motor DC Motor 12V dc 5300rpm, 3 mm Shaft Diameter
