Faulhaber Brushed Geared DC Geared Motor, 0.97 W, 12V dc, 93 Ncm, 44rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 873-4760
- Mfr. Part No.:
- 2619S012SR 112:1
- Brand:
- Faulhaber
Subtotal (1 unit)*
$323.60
(exc. GST)
$355.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.60 |
*price indicative
- RS Stock No.:
- 873-4760
- Mfr. Part No.:
- 2619S012SR 112:1
- Brand:
- Faulhaber
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Faulhaber | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 0.97W | |
| Output Speed | 44rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 93Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Gear Ratio | 112:1 | |
| Material | Plastic | |
| Shaft Length | 9.9mm | |
| Length | 30.1mm | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Depth | 25mm | |
| Core Construction | Metal | |
| Series | 2619 | |
| Select all | ||
|---|---|---|
Brand Faulhaber | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 0.97W | ||
Output Speed 44rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 93Ncm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Gear Ratio 112:1 | ||
Material Plastic | ||
Shaft Length 9.9mm | ||
Length 30.1mm | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Depth 25mm | ||
Core Construction Metal | ||
Series 2619 | ||
- COO (Country of Origin):
- HU
Faulhaber 2619 Series DC Geared Flat Motors without Encoder
Faulhaber Coreless Technology 2619 series brushed flat DC geared motors with a gearhead.
High efficiency flat design
Silver precious metal commutation
Different gearhead versions
Low Noise
High torque
Low weight
Faulhaber Geared Motors
- RS Stock No. 8734764
- Mfr. Part No. 2619S012SR 1257:1
Each
$441.71
Each
$79.94
- RS Stock No. 8734767
- Mfr. Part No. 2619S012SR 33:1
Each
$279.73
- RS Stock No. 9211319
- Mfr. Part No. 2619S024SR IE2-16 112:1
Each
$455.81
Related links
- Faulhaber Brushed Geared DC Geared Motor 12V dc 4rpm, 3 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 12V dc 151rpm, 3 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 24V dc 44rpm, 3 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 12V dc 15rpm, 2 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 10000rpm, 4 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 24V dc 5000rpm, 4 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 8000rpm, 2.34 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 129rpm, 2 mm Shaft Diameter











