DOGA DC Motor, 63 W, 12V dc, 0.18 Nm, 2800rpm, 8 mm Shaft Diameter
- RS Stock No.:
- 849-6232
- Mfr. Part No.:
- 162.4101.2B.00
- Brand:
- DOGA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 849-6232
- Mfr. Part No.:
- 162.4101.2B.00
- Brand:
- DOGA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DOGA | |
| Product Type | DC Motor | |
| Supply Voltage | 12V dc | |
| Power Rating | 63W | |
| Output Speed | 2800rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 0.18Nm | |
| Gearhead Type | Planetary | |
| Current Rating | 7.5A | |
| Length | 118.5mm | |
| Shaft Length | 23.9mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Depth | 60mm | |
| Series | 162 | |
| Core Construction | Permanent Magnet | |
| Select all | ||
|---|---|---|
Brand DOGA | ||
Product Type DC Motor | ||
Supply Voltage 12V dc | ||
Power Rating 63W | ||
Output Speed 2800rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 0.18Nm | ||
Gearhead Type Planetary | ||
Current Rating 7.5A | ||
Length 118.5mm | ||
Shaft Length 23.9mm | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Depth 60mm | ||
Series 162 | ||
Core Construction Permanent Magnet | ||
- COO (Country of Origin):
- ES
Type 162 Brushed DC Motors
The 162 series of brushed DC motors from DOGA are most commonly used in variable speed applications and are ideal for mobile/portable applications. The motors are powered by direct current from a battery or a DC power supply.
High starting torque
Low noise and smooth running
Robust housing sealed to IP53 & IP40 (849-6244)
Simple speed control
Applications:
Suitable (but not limited to) OEM machine builders
Building automation
Agricultural equipment
R&D test machines
Marine
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Related links
- DOGA Brushed DC Motor 24 V dc 3000 rpm
- DOGA AB DC Motor 24V dc 3000rpm, 10.18 mm Shaft Diameter
- DOGA Geared DC Geared Motor 4 Nm 48 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 12 mm Shaft Diameter
- DOGA Geared DC Motor 12 Nm 16 mm Shaft Diameter
- DOGA Geared DC Motor 2 Nm 9 mm Shaft Diameter
- DOGA Brushed DC Motor 24V dc 2900rpm, 12 mm Shaft Diameter
- DOGA AB DC Motor 12V dc 3000rpm, 10.18 mm Shaft Diameter
