DOGA Brushed Geared DC Geared Motor, 16 W, 12V dc, 6 Nm, 25rpm, 9 mm Shaft Diameter
- RS Stock No.:
- 668-5528
- Mfr. Part No.:
- 111.3763.20.00E
- Brand:
- DOGA
Subtotal (1 unit)*
$486.48
(exc. GST)
$535.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.48 |
*price indicative
- RS Stock No.:
- 668-5528
- Mfr. Part No.:
- 111.3763.20.00E
- Brand:
- DOGA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DOGA | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 16W | |
| Output Speed | 25rpm | |
| Shaft Diameter | 9mm | |
| Maximum Output Torque | 6Nm | |
| Mount Type | Screw | |
| Gearhead Type | Worm | |
| Current Rating | 4A | |
| Shaft Length | 22mm | |
| Length | 178mm | |
| Standards/Approvals | RoHS | |
| Width | 60mm | |
| Depth | 100.6mm | |
| Series | 111 | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand DOGA | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 16W | ||
Output Speed 25rpm | ||
Shaft Diameter 9mm | ||
Maximum Output Torque 6Nm | ||
Mount Type Screw | ||
Gearhead Type Worm | ||
Current Rating 4A | ||
Shaft Length 22mm | ||
Length 178mm | ||
Standards/Approvals RoHS | ||
Width 60mm | ||
Depth 100.6mm | ||
Series 111 | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- ES
Type 111 Geared dc Motors
DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.
Related links
- DOGA Brushed Geared DC Geared Motor 12V dc 25rpm, 14 mm Shaft Diameter
- DOGA Geared DC Geared Motor 24V dc 25rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24V dc 25rpm, 14 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 45rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 1.5 Nm 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 25 Nm 9 mm Shaft Diameter
