RS PRO Brushed Geared DC Geared Motor, 0.47 W, 12V dc, 20 Ncm, 35rpm, 3 mm Shaft Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.37

(exc. GST)

$79.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 13 May 2026
  • Plus 6 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$72.37
5 +$59.57

*price indicative

RS Stock No.:
417-9712
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

12V dc

Product Type

DC Geared Motor

Sub Type

Brushed Geared

Power Rating

0.47W

Output Speed

35rpm

Shaft Diameter

3mm

Mount Type

Screw

Maximum Output Torque

20Ncm

Gearhead Type

Planetary

Gear Ratio

231:1

Current Rating

85mA

Material

Metal

Shaft Length

9mm

Length

52.6mm

Width

16mm

Standards/Approvals

RoHS

Depth

16mm

Core Construction

Iron Core

Series

941D

RS Pro 15 mm Planetary Geared DC Motors- 941D Series


From RS Pro, this planetary geared DC motor is made from premium materials, and boasts a high quality construction. As such, it is suitable for use in heavy duty environments.

This DC geared motor uses a brush to deliver current to the motor windings. As such they ensure a a low cost and simplified design, while still offering versatility and reliability. They are ideal for low speed applications that require high starting torque.

The gear motor features a planetary gearhead, with bronze output bearings that guarantees a high torque transfer from the motor through the gearbox.

This 15 mm geared motor is designed for most low voltage applications, and provides a 27 rpm no-load output speed.

Features and Benefits

• 12 V dc Supply Voltage

• Robust units which boast a high quality motor

• Sintered bronze bearings

• High Efficiency

Applications

DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, this DC electric motor can be used in both model and industrial applications. Typical applications include;

• Prototyping

• Water pumps

• Camera Systems

• Robotics

• Fans

What are the Advantages of a Planetary Gearhead?

A planetary, or elliptical, gear system can bring many advantages to a DC motor. As well as allowing the motor to multiply torque, if can also offer speed reduction to improve system performance and efficiency. Gear heads can also reduce the effects of overshoot by ensuring the motor inertia better matches the load inertia.

What's the Difference Between Brushed and Brushless DC Motors?

Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.

Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.

Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.

At every stage of the design and manufacturing process, RS Pro is there to support you.

Related links