Micromotors Geared DC Geared Motor, 8 W, 12V dc, 1 Nm, 9rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 409-5276
- Mfr. Part No.:
- RH158-12-630
- Brand:
- Micromotors
Subtotal (1 unit)*
$150.41
(exc. GST)
$165.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.41 |
*price indicative
- RS Stock No.:
- 409-5276
- Mfr. Part No.:
- RH158-12-630
- Brand:
- Micromotors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micromotors | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Geared | |
| Power Rating | 8W | |
| Output Speed | 9rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 1Nm | |
| Mount Type | Any Position | |
| Gearhead Type | Spur | |
| Gear Ratio | 5+5:1 | |
| Current Rating | 270mA | |
| Material | Steel | |
| Length | 72mm | |
| Width | 36.6mm | |
| Depth | 39.6mm | |
| Standards/Approvals | No | |
| Step Angle | 120° | |
| Core Construction | Iron Core | |
| Series | RH158 | |
| Select all | ||
|---|---|---|
Brand Micromotors | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Geared | ||
Power Rating 8W | ||
Output Speed 9rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 1Nm | ||
Mount Type Any Position | ||
Gearhead Type Spur | ||
Gear Ratio 5+5:1 | ||
Current Rating 270mA | ||
Material Steel | ||
Length 72mm | ||
Width 36.6mm | ||
Depth 39.6mm | ||
Standards/Approvals No | ||
Step Angle 120° | ||
Core Construction Iron Core | ||
Series RH158 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RH158 series 8 W geared motors
Standard geared motors for integration into small precision systems.
Solder lug connections.
The VDR system minimises electrical interference.
Mounted by 3 x M3 screws positioned at 120°.
Related links
- Micromotors Geared DC Geared Motor 12V dc 84rpm, 6 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 12V dc 66rpm, 6 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 1 Nm 6 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 40rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24V dc 40rpm, 9 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 24V dc 2000rpm, 6 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 24V dc 60rpm, 8 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 40 Ncm 6 mm Shaft Diameter
