DOGA Brushed Geared DC Geared Motor, 8 W, 24 V dc, 2 Nm, 40 rpm, 9mm Shaft Diameter
- RS Stock No.:
- 380-8683
- Brand:
- DOGA
3 In AU stock for next working day delivery
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$376.28
(exc. GST)
$413.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $376.28 |
- RS Stock No.:
- 380-8683
- Brand:
- DOGA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Type 316 Geared dc Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 8 W |
Output Speed | 40 rpm |
Shaft Diameter | 9mm |
Maximum Output Torque | 200 Ncm |
Gearhead Type | Worm |
Current Rating | 1.7 A, 6 A |
Length | 177.5mm |
Width | 48mm |
Depth | 88.8mm |
Related links
- DOGA Brushed Geared DC Geared Motor, 8 W, 12 V dc, 2 Nm, 40 rpm,...
- DOGA Brushed Geared DC Geared Motor, 60 W, 24 V dc, 5 Nm, 40 rpm,...
- DOGA Brushed Geared DC Geared Motor, 38 W, 24 V dc, 1.5 Nm, 240...
- DOGA Brushed Geared DC Geared Motor, 16 W, 12 V dc, 6 Nm, 25 rpm,...
- DOGA Brushed Geared DC Geared Motor, 12 V dc, 1.5 Nm, 65 rpm, 9mm...
- DOGA Brushed Geared DC Geared Motor, 24 V dc, 25 Nm, 3 Nm, 70 rpm,...
- DOGA Brushed Geared DC Geared Motor, 12 V dc, 25 Nm, 3 Nm, 70 rpm,...
- DOGA Brushed Geared DC Geared Motor, 24 V dc, 1.5 Nm, 10 Nm, 65...